Part Details for JANTX1N4110-1 by Microsemi Corporation
Overview of JANTX1N4110-1 by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4110-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$12.0000 | Buy Now |
Part Details for JANTX1N4110-1
JANTX1N4110-1 CAD Models
JANTX1N4110-1 Part Data Attributes
|
JANTX1N4110-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4110-1
Microsemi Corporation
Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | DO-7, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTX1N4110-1
This table gives cross-reference parts and alternative options found for JANTX1N4110-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4110-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4110-1 | Microchip Technology Inc | $9.3199 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | JANTX1N4110-1 vs JANTXV1N4110-1 |
1N4110E3 | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTX1N4110-1 vs 1N4110E3 |
1N4110/TR | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTX1N4110-1 vs 1N4110/TR |
JAN1N4110-1 | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | JANTX1N4110-1 vs JAN1N4110-1 |
JANTX1N4110 | Motorola Semiconductor Products | Check for Price | Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 | JANTX1N4110-1 vs JANTX1N4110 |
1N4110 | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 0.25W, | JANTX1N4110-1 vs 1N4110 |
1N4110-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTX1N4110-1 vs 1N4110-1E3 |
1N4110 | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 16V 5% 250mW 2-Pin DO-35 | JANTX1N4110-1 vs 1N4110 |
1N4110-1 | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTX1N4110-1 vs 1N4110-1 |