JANTX1N4108DUR-1
Description: Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN

Overview of JANTX1N4108DUR-1 by Bkc Semiconductors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for JANTX1N4108DUR-1 by Bkc Semiconductors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N4108DUR-1 by Bkc Semiconductors Inc

JANTX1N4108DUR-1
Bkc Semiconductors Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BKC SEMICONDUCTORS INC
Package Description
DO-213AA, 2 PIN
Reach Compliance Code
unknown
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
200 Ω
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/435F
Reference Voltage-Nom
14 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
1%
Working Test Current
0.25 mA
Want to compare parts?
  1. JANTX1N4108DUR-1
    Bkc Semiconductors Inc
    Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN
    VS

Alternate Parts for JANTX1N4108DUR-1

This table gives cross-reference parts and alternative options found for JANTX1N4108DUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4108DUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4108CUR-1 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Bkc Semiconductors Inc JANTX1N4108DUR-1 vs JAN1N4108CUR-1
JANTX1N4108DUR-1 Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Compensated Devices Inc JANTX1N4108DUR-1 vs JANTX1N4108DUR-1
JAN1N4108CUR-1 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Microsemi Corporation JANTX1N4108DUR-1 vs JAN1N4108CUR-1
JAN1N4108CUR-1 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTX1N4108DUR-1 vs JAN1N4108CUR-1
JANTXV1N4108CUR-1 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTX1N4108DUR-1 vs JANTXV1N4108CUR-1
CDLL4108C-1E3 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JANTX1N4108DUR-1 vs CDLL4108C-1E3
CDLL4108DE3 Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation JANTX1N4108DUR-1 vs CDLL4108DE3
MLL4108CE3-1 Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JANTX1N4108DUR-1 vs MLL4108CE3-1
JANTXV1N4108DUR-1 Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTX1N4108DUR-1 vs JANTXV1N4108DUR-1
CDLL4108-1 Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JANTX1N4108DUR-1 vs CDLL4108-1
Part Number Description Manufacturer Compare
1N4108CURTR Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTX1N4108DUR-1 vs 1N4108CURTR
JANTX1N4108DUR-1 Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Compensated Devices Inc JANTX1N4108DUR-1 vs JANTX1N4108DUR-1
JANTX1N4108CUR-1 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTX1N4108DUR-1 vs JANTX1N4108CUR-1
JAN1N4108DUR-1 Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTX1N4108DUR-1 vs JAN1N4108DUR-1
JANTXV1N4108DUR-1 Zener Diode, 14V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTX1N4108DUR-1 vs JANTXV1N4108DUR-1
CDLL4108C-1 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JANTX1N4108DUR-1 vs CDLL4108C-1
JANTX1N4108CUR-1 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Compensated Devices Inc JANTX1N4108DUR-1 vs JANTX1N4108CUR-1
CLL4108BKLEADFREE Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN Central Semiconductor Corp JANTX1N4108DUR-1 vs CLL4108BKLEADFREE
MLL4108CE3-1 Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JANTX1N4108DUR-1 vs MLL4108CE3-1
JANTX1N4108CUR-1 Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Bkc Semiconductors Inc JANTX1N4108DUR-1 vs JANTX1N4108CUR-1

Related Parts for JANTX1N4108DUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4108DUR-1 by Bkc Semiconductors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4108DUR-1 by Bkc Semiconductors Inc

  • Please alert me when JANTX1N4108DUR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTX1N4108DUR-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4108DUR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTX1N4108DUR-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4108DUR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4108DUR-1 by Bkc Semiconductors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: