Part Details for JANTX1N3766R by Microchip Technology Inc
Overview of JANTX1N3766R by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTX1N3766R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5584
|
Newark | Std Rectifier Do-5 Rohs Compliant: Yes |Microchip JANTX1N3766R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.9700 / $65.4900 | Buy Now |
DISTI #
1086-16816-ND
|
DigiKey | DIODE GEN PURP REV 800V 35A DO5 Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.4905 | Buy Now |
DISTI #
JANTX1N3766R
|
Avnet Americas | Diode Power Rectifier 800V 40A 2-Pin DO-203AB Tray - Bulk (Alt: JANTX1N3766R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$62.9700 / $70.5300 | Buy Now |
DISTI #
494-JANTX1N3766R
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$70.5300 | Order Now |
DISTI #
JANTX1N3766R
|
Microchip Technology Inc | Std Rectifier _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$70.5300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$64.5100 / $181.3700 | Buy Now | |
DISTI #
JANTX1N3766R
|
Avnet Americas | Diode Power Rectifier 800V 40A 2-Pin DO-203AB Tray - Bulk (Alt: JANTX1N3766R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$62.9700 / $70.5300 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tray | 0 |
|
$61.4400 / $71.9700 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Master Electronics | 0 |
|
$64.5100 / $181.3700 | Buy Now |
Part Details for JANTX1N3766R
JANTX1N3766R CAD Models
JANTX1N3766R Part Data Attributes:
|
JANTX1N3766R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3766R
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/297 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JANTX1N3766R
This table gives cross-reference parts and alternative options found for JANTX1N3766R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3766R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3766R | Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | JANTX1N3766R vs 1N3766R |
JAN1N3766R | Rectifier Diode, 1 Phase, 1 Element, 35A, 800V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | JANTX1N3766R vs JAN1N3766R |