Part Details for JANTX1N3611/TR by Microchip Technology Inc
Overview of JANTX1N3611/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N3611/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4570
|
Newark | 200V 1A High Voltage Rectifier Tht Tr A-Body Rohs Compliant: Yes |Microchip JANTX1N3611/TR RoHS: Compliant Min Qty: 154 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 / $4.4100 | Buy Now |
DISTI #
150-JANTX1N3611/TR-ND
|
DigiKey | DIODE GEN PURP 200V 1A Min Qty: 154 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4100 | Buy Now |
DISTI #
JANTX1N3611/TR
|
Avnet Americas | Diode Standard Recovery 200V 1A 2-Pin Case A T/R - Tape and Reel (Alt: JANTX1N3611/TR) RoHS: Not Compliant Min Qty: 154 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.9511 / $4.2443 | Buy Now |
DISTI #
494-JANTX1N3611/TR
|
Mouser Electronics | Rectifiers 200V 1A High Voltage Rectifier THT TR RoHS: Not Compliant | 0 |
|
$4.4100 / $4.7400 | Order Now |
DISTI #
JANTX1N3611/TR
|
Microchip Technology Inc | High Voltage Rectifier _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0400 / $4.4500 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 73 Package Multiple: 1 | 0 |
|
$4.1300 / $4.9900 | Buy Now |
DISTI #
JANTX1N3611/TR
|
Avnet Silica | (Alt: JANTX1N3611/TR) RoHS: Not Compliant Min Qty: 154 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0400 / $4.4500 | Buy Now |
Part Details for JANTX1N3611/TR
JANTX1N3611/TR CAD Models
JANTX1N3611/TR Part Data Attributes
|
JANTX1N3611/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3611/TR
Microchip Technology Inc
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 240 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |