Part Details for JANTX1N3595-1 by Sensitron Semiconductors
Overview of JANTX1N3595-1 by Sensitron Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N3595-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N3595-1
|
Avnet Americas | Diode Switching 125V 0.15A 2-Pin DO-35 - Bulk (Alt: JANTX1N3595-1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 80 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0000 / $10.0000 | Buy Now |
DISTI #
V37:1799_16596199
|
Arrow Electronics | Rectifier Diode Small Signal Switching 125V 0.15A 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Lead time: 74 Weeks Date Code: 1632 | Americas - 4 |
|
$5.7550 | Buy Now |
DISTI #
37107367
|
Verical | Rectifier Diode Small Signal Switching 125V 0.15A 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1632 | Americas - 4 |
|
$5.7550 | Buy Now |
DISTI #
JANTX1N3595-1
|
Avnet Americas | Diode Switching 125V 0.15A 2-Pin DO-35 - Bulk (Alt: JANTX1N3595-1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 80 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0000 / $10.0000 | Buy Now |
Part Details for JANTX1N3595-1
JANTX1N3595-1 CAD Models
JANTX1N3595-1 Part Data Attributes:
|
JANTX1N3595-1
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3595-1
Sensitron Semiconductors
Rectifier Diode, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-35,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 80 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/241 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANTX1N3595-1
This table gives cross-reference parts and alternative options found for JANTX1N3595-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3595-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3595-1 | Rectifier Diode, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-35, | Sensitron Semiconductors | JANTX1N3595-1 vs JAN1N3595-1 |