JANTX1N3346RB
Description: Zener Diode, 150V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5

Overview of JANTX1N3346RB by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JANTX1N3346RB by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # JANTX1N3346RB
Microchip Technology Inc Voltage Regulator _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $839.5000
$839.5000 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray 0
RFQ

CAD Models for JANTX1N3346RB by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N3346RB by Microchip Technology Inc

JANTX1N3346RB
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
DO-5, 1 PIN
Reach Compliance Code
compliant
Factory Lead Time
35 Weeks
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
1
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Qualified
Reference Standard
MIL-19500/358E
Reference Voltage-Nom
150 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
5%
Working Test Current
85 mA
Want to compare parts?
  1. JANTX1N3346RB
    Microchip Technology Inc
    Zener Diode, 150V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5
    VS

Alternate Parts for JANTX1N3346RB

This table gives cross-reference parts and alternative options found for JANTX1N3346RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3346RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3346RBE3 Zener Diode, 150V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTX1N3346RB vs 1N3346RBE3
1N3346RB Zener Diode, 150V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB Microchip Technology Inc JANTX1N3346RB vs 1N3346RB
JANTXV1N3346RB Zener Diode, 150V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N3346RB vs JANTXV1N3346RB
JAN1N3346RB Zener Diode, 150V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc JANTX1N3346RB vs JAN1N3346RB
JAN1N3346RB Zener Diode, 150V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N3346RB vs JAN1N3346RB
JANTX1N3346RB Zener Diode, 150V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N3346RB vs JANTX1N3346RB
1N3346RB Zener Diode, 150V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN Microsemi Corporation JANTX1N3346RB vs 1N3346RB
1N3346RB Zener Diode, 150V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N3346RB vs 1N3346RB
JANTXV1N3346RB Zener Diode, 150V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc JANTX1N3346RB vs JANTXV1N3346RB
1N3346RB Zener Diode, 150V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Solid State Inc JANTX1N3346RB vs 1N3346RB
Part Number Description Manufacturer Compare
1N3346B Zener Diode, 150V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 Central Semiconductor Corp JANTX1N3346RB vs 1N3346B
JANTXV1N3346RB Zener Diode, 150V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N3346RB vs JANTXV1N3346RB
1N3346RAE3 Zener Diode, 150V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTX1N3346RB vs 1N3346RAE3
1N2843RB Zener Diode, 150V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTX1N3346RB vs 1N2843RB
1N2843BCOX.120 Zener Diode, 150V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation JANTX1N3346RB vs 1N2843BCOX.120
JAN1N2843RC Zener Diode, 150V V(Z), 2%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTX1N3346RB vs JAN1N2843RC
1N2843ACOX.200 Zener Diode, 150V V(Z), 10%, Silicon, Unidirectional, Microsemi Corporation JANTX1N3346RB vs 1N2843ACOX.200
1N3346B Zener Diode, 150V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB Microchip Technology Inc JANTX1N3346RB vs 1N3346B
1N2843RB 150 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTX1N3346RB vs 1N2843RB
1N3346RB Zener Diode, 150V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN Microsemi Corporation JANTX1N3346RB vs 1N3346RB

Related Parts for JANTX1N3346RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N3346RB by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N3346RB by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANTX1N3346RB would you like to use for your alert(s)?
  • Please alert me when JANTX1N3346RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N3346RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N3346RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N3346RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N3346RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N3346RB by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: