Part Details for JANTX1N3314B by Microchip Technology Inc
Results Overview of JANTX1N3314B by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N3314B Information
JANTX1N3314B by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N3314B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N3314B
|
Microchip Technology Inc | Voltage Regulator _ DO-5, Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$948.5900 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
NexGen Digital | 293 |
|
RFQ |
Part Details for JANTX1N3314B
JANTX1N3314B CAD Models
JANTX1N3314B Part Data Attributes
|
JANTX1N3314B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3314B
Microchip Technology Inc
Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/358E | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 830 mA |
Alternate Parts for JANTX1N3314B
This table gives cross-reference parts and alternative options found for JANTX1N3314B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3314B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N3314B | Motorola Semiconductor Products | Check for Price | Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | JANTX1N3314B vs JANTX1N3314B |
1N3314B | Motorola Mobility LLC | Check for Price | 15V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | JANTX1N3314B vs 1N3314B |
JANTX1N3314B | Motorola Mobility LLC | Check for Price | 15V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-5, DO-5, 1 PIN | JANTX1N3314B vs JANTX1N3314B |
JANTX1N3314B | Microsemi Corporation | Check for Price | Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | JANTX1N3314B vs JANTX1N3314B |
1N3314B | International Semiconductor Inc | Check for Price | Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | JANTX1N3314B vs 1N3314B |
JAN1N3314B | Microchip Technology Inc | Check for Price | Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | JANTX1N3314B vs JAN1N3314B |
JANTXV1N3314B | Microchip Technology Inc | Check for Price | Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | JANTX1N3314B vs JANTXV1N3314B |