Part Details for JANTX1N3294R by Microchip Technology Inc
Overview of JANTX1N3294R by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N3294R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N3294R
|
Microchip Technology Inc | Std Rectifier _ DO-8, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1,581.0000 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JANTX1N3294R
JANTX1N3294R CAD Models
JANTX1N3294R Part Data Attributes
|
JANTX1N3294R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3294R
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 100A, 800V V(RRM), Silicon, DO-205AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-8, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-H1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 100 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/246 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for JANTX1N3294R
This table gives cross-reference parts and alternative options found for JANTX1N3294R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3294R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3294R | Rectifier Diode, 1 Phase, 1 Element, 100A, 800V V(RRM), Silicon, DO-205AA | Microchip Technology Inc | JANTX1N3294R vs JANTXV1N3294R |
JAN1N3294R | Rectifier Diode, 1 Phase, 1 Element, 100A, 800V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | JANTX1N3294R vs JAN1N3294R |
1N3294R | Rectifier Diode, 1 Phase, 1 Element, 100A, 800V V(RRM), Silicon, DO-205AA | Microchip Technology Inc | JANTX1N3294R vs 1N3294R |
1N3294RE3 | Rectifier Diode, 1 Phase, 1 Element, 100A, 800V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | JANTX1N3294R vs 1N3294RE3 |
JANTXV1N3294R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA | International Rectifier | JANTX1N3294R vs JANTXV1N3294R |
JANTXV1N3294R | Rectifier Diode, 1 Phase, 1 Element, 100A, 800V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | JANTX1N3294R vs JANTXV1N3294R |
1N3294R | Rectifier Diode, 1 Phase, 1 Element, 100A, 800V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | JANTX1N3294R vs 1N3294R |
JAN1N3294R | Rectifier Diode, 1 Phase, 1 Element, 150A, Silicon, DO-205AA, | Infineon Technologies AG | JANTX1N3294R vs JAN1N3294R |