Part Details for JANTX1N3157-1 by Microchip Technology Inc
Overview of JANTX1N3157-1 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N3157-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-15687-ND
|
DigiKey | DIODE ZENER 8.8V 500MW DO35 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-JANTX1N3157-1
|
Mouser Electronics | Zener Diodes 8.4V 10MA 15 Ohms Temperature Compensated RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
JANTX1N3157-1
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$281.9000 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for JANTX1N3157-1
JANTX1N3157-1 CAD Models
JANTX1N3157-1 Part Data Attributes
|
JANTX1N3157-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3157-1
Microchip Technology Inc
Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/158P | |
Reference Voltage-Nom | 8.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.084 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for JANTX1N3157-1
This table gives cross-reference parts and alternative options found for JANTX1N3157-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3157-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N3157 | Motorola Semiconductor Products | Check for Price | Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-7 | JANTX1N3157-1 vs JANTX1N3157 |
1N3157AE3 | Microsemi Corporation | Check for Price | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | JANTX1N3157-1 vs 1N3157AE3 |
JANTXV1N3157-1 | Microsemi Corporation | Check for Price | Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | JANTX1N3157-1 vs JANTXV1N3157-1 |
JAN1N3157-1 | Microsemi Corporation | Check for Price | Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | JANTX1N3157-1 vs JAN1N3157-1 |
1N3157 | Motorola Semiconductor Products | Check for Price | Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-7 | JANTX1N3157-1 vs 1N3157 |
1N3157A | Microsemi Corporation | Check for Price | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | JANTX1N3157-1 vs 1N3157A |
1N3157-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | JANTX1N3157-1 vs 1N3157-1E3 |