Datasheets
JANTX1N3040B by:

68V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13

Part Details for JANTX1N3040B by Motorola Mobility LLC

Overview of JANTX1N3040B by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for JANTX1N3040B

JANTX1N3040B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTX1N3040B Part Data Attributes

JANTX1N3040B Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
JANTX1N3040B Motorola Mobility LLC 68V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description O-MALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-13
JESD-30 Code O-MALF-W2
Knee Impedance-Max 2000 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 68 V
Reverse Current-Max 0.5 µA
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 3.7 mA

Alternate Parts for JANTX1N3040B

This table gives cross-reference parts and alternative options found for JANTX1N3040B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3040B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTXV1N3040B Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation JANTX1N3040B vs JANTXV1N3040B
1N3040B-1 Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANTX1N3040B vs 1N3040B-1
1N3040BTRE3 Zener Diode, 68V V(Z), 5%, 1W, Microsemi Corporation JANTX1N3040B vs 1N3040BTRE3
JANTXV1N3040B Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products JANTX1N3040B vs JANTXV1N3040B
1N3040B-1E3 Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1 Microsemi Corporation JANTX1N3040B vs 1N3040B-1E3
JANTXV1N3040B 68V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC JANTX1N3040B vs JANTXV1N3040B
1N3040B Zener Diode, 68V V(Z), 5.88%, 1W, Silicon, Unidirectional, DO-13 Baneasa SA JANTX1N3040B vs 1N3040B
1N4760A Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 SynSemi Inc JANTX1N3040B vs 1N4760A
JAN1N3040B 68 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC JANTX1N3040B vs JAN1N3040B
1N4760A-TB Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd JANTX1N3040B vs 1N4760A-TB
Part Number Description Manufacturer Compare
1N4760ADRL 68V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC JANTX1N3040B vs 1N4760ADRL
MV1N4760URE3TR Zener Diode, 68V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX1N3040B vs MV1N4760URE3TR
ZM4760A-GT3 Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Sangdest Microelectronics (Nanjing) Co Ltd JANTX1N3040B vs ZM4760A-GT3
SML4760AHE3_A/H Zener Diode, Vishay Intertechnologies JANTX1N3040B vs SML4760AHE3_A/H
MXSMBG5945AE3TR Zener Diode, 68V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation JANTX1N3040B vs MXSMBG5945AE3TR
MSPSMBJ5945AE3TR Zener Diode, 68V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation JANTX1N3040B vs MSPSMBJ5945AE3TR
MXSMBJ5945BE3TR Zener Diode, 68V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation JANTX1N3040B vs MXSMBJ5945BE3TR
MV1N3040DUR-1E3 Zener Diode, 68V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JANTX1N3040B vs MV1N3040DUR-1E3
CDLL4760A Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation JANTX1N3040B vs CDLL4760A
MSPSMBG5945BE3 Zener Diode, 68V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation JANTX1N3040B vs MSPSMBG5945BE3

JANTX1N3040B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N3040B by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N3040B by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of JANTX1N3040B would you like to use for your alert(s)?
  • Please alert me when JANTX1N3040B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N3040B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N3040B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N3040B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N3040B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N3040B by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: