There are no models available for this part yet.
Overview of JANTX1N3020BUR-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N3020BUR-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ4458
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip JANTX1N3020BUR-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4000 / $12.9000 | Buy Now | |
DISTI #
150-JANTX1N3020BUR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.9001 | Buy Now | |
DISTI #
494-JANTX1N3020BUR1R
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$12.9000 | Order Now | |
DISTI #
JANTX1N3020BUR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.8900 | Buy Now | |
Future Electronics | Zener Diode 10V 1W ±5% Surface Mount DO-213AB (MELF, LL41) RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 70Cut Tape/Mini-Reel |
|
$18.7700 | Buy Now | ||
Future Electronics | Zener Diode 10V 1W ±5% Surface Mount DO-213AB (MELF, LL41) RoHS: Not Compliant pbFree: No Min Qty: 231 Package Multiple: 231 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$12.6500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8200 / $12.6900 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$12.1000 / $14.5900 | Buy Now | ||
DISTI #
JANTX1N3020BUR-1/TR
|
Avnet Silica | Diode Zener Single 10V 5% 1.25W 2-Pin DO-213AB (Alt: JANTX1N3020BUR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$11.8200 / $12.6900 | Buy Now |