Part Details for JANTX1N3016CUR-1/TR by Microchip Technology Inc
Results Overview of JANTX1N3016CUR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N3016CUR-1/TR Information
JANTX1N3016CUR-1/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N3016CUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2646
|
Newark | 6.8V 37Ma 3.5 Ohms Voltage Regulator Round-End Tr Do-213Ab Rohs Compliant: Yes |Microchip JANTX1N301... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2500 / $32.5000 | Buy Now |
DISTI #
150-JANTX1N3016CUR-1/TR-ND
|
DigiKey | DIODE ZENER 6.8V 1W DO213AB Min Qty: 100 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$32.5000 | Buy Now |
DISTI #
JANTX1N3016CUR-1/TR
|
Avnet Americas | Diode Zener Single 6.8V 2% 1W 2-Pin MELF DO-213AB T/R - Tape and Reel (Alt: JANTX1N3016CUR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-JANTX1N3016CUR1R
|
Mouser Electronics | Zener Diodes 6.8V 37mA 3.5 Ohms Voltage Regulator Round-End TR RoHS: Not Compliant | 0 |
|
$32.5000 | Order Now |
DISTI #
JANTX1N3016CUR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 ECCN: EAR99 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$35.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.0300 / $85.0000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$30.4900 / $35.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.0300 / $85.0000 | Buy Now |
Part Details for JANTX1N3016CUR-1/TR
JANTX1N3016CUR-1/TR CAD Models
JANTX1N3016CUR-1/TR Part Data Attributes
|
JANTX1N3016CUR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3016CUR-1/TR
Microchip Technology Inc
Zener Diode, 6.8V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/115K | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 37 mA |