Datasheets
JANTX1N2991B by:

Zener Diode, 36V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA

Part Details for JANTX1N2991B by Microchip Technology Inc

Overview of JANTX1N2991B by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for JANTX1N2991B

Part # Distributor Description Stock Price Buy
DISTI # JANTX1N2991B
Microchip Technology Inc Voltage Regulator _ DO-4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $502.9600
$502.9600 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray 0
RFQ

Part Details for JANTX1N2991B

JANTX1N2991B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTX1N2991B Part Data Attributes

JANTX1N2991B Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JANTX1N2991B Microchip Technology Inc Zener Diode, 36V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, DO-4, 1 PIN
Reach Compliance Code compliant
Case Connection ANODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1
JESD-609 Code e0
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 10 W
Qualification Status Qualified
Reference Standard MIL-19500/124
Reference Voltage-Nom 36 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 5%
Working Test Current 70 mA

Alternate Parts for JANTX1N2991B

This table gives cross-reference parts and alternative options found for JANTX1N2991B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N2991B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N2991B Zener Diode, 36V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, METAL PACKAGE-1 Vishay Semiconductors JANTX1N2991B vs 1N2991B
1N2991B Zener Diode, 36V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc JANTX1N2991B vs 1N2991B
JAN1N2991B Zener Diode, 36V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JANTX1N2991B vs JAN1N2991B
1N2991B 36V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC JANTX1N2991B vs 1N2991B
JANTXV1N2991B Zener Diode, 36V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products JANTX1N2991B vs JANTXV1N2991B
1N2991B Zener Diode, 36V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products JANTX1N2991B vs 1N2991B
JANTX1N2991B Zener Diode, 36V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JANTX1N2991B vs JANTX1N2991B
1N2991B Zener Diode, 36V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JANTX1N2991B vs 1N2991B
JANTXV1N2991B Zener Diode, 36V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc JANTX1N2991B vs JANTXV1N2991B
JANTX1N2991B Zener Diode, 36V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products JANTX1N2991B vs JANTX1N2991B
Part Number Description Manufacturer Compare
JAN1N2991A Zener Diode, 36V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JANTX1N2991B vs JAN1N2991A
1N2991BCOX.120 Zener Diode, 36V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation JANTX1N2991B vs 1N2991BCOX.120
1N2991D Zener Diode, 36V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JANTX1N2991B vs 1N2991D
JANTXV1N2991RB Zener Diode, 36V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JANTX1N2991B vs JANTXV1N2991RB
1N2991R 36V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC JANTX1N2991B vs 1N2991R
1N2991 Zener Diode, 36V V(Z), 20%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products JANTX1N2991B vs 1N2991
UZ7836 Zener Diode, 36V V(Z), 10%, 10W, Silicon, Unidirectional, Unitrode Corporation JANTX1N2991B vs UZ7836
UZ7836 Zener Diode, 36V V(Z), 10%, 10W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTX1N2991B vs UZ7836
JANTX1N2991RB Zener Diode, 36V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc JANTX1N2991B vs JANTX1N2991RB
JANTX1N2991C Zener Diode, 36V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JANTX1N2991B vs JANTX1N2991C

JANTX1N2991B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N2991B by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N2991B by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANTX1N2991B would you like to use for your alert(s)?
  • Please alert me when JANTX1N2991B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N2991B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N2991B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N2991B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N2991B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N2991B by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: