Datasheets
JANTX1N2971B by:

Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4

Part Details for JANTX1N2971B by Motorola Semiconductor Products

Overview of JANTX1N2971B by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for JANTX1N2971B

JANTX1N2971B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTX1N2971B Part Data Attributes

JANTX1N2971B Motorola Semiconductor Products
Buy Now Datasheet
Compare Parts:
JANTX1N2971B Motorola Semiconductor Products Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ANODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-4
JESD-30 Code O-MUPM-D1
Knee Impedance-Max 250 Ω
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 10 W
Qualification Status Not Qualified
Reference Voltage-Nom 7.5 V
Reverse Current-Max 75 µA
Surface Mount NO
Technology ZENER
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 5%
Working Test Current 335 mA

Alternate Parts for JANTX1N2971B

This table gives cross-reference parts and alternative options found for JANTX1N2971B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N2971B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTX1N2971B Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JANTX1N2971B vs JANTX1N2971B
JANTX1N4000RA Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JANTX1N2971B vs JANTX1N4000RA
1N2971B Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products JANTX1N2971B vs 1N2971B
1N4000RA Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc JANTX1N2971B vs 1N4000RA
JAN1N2971B Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products JANTX1N2971B vs JAN1N2971B
1N4000RA Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JANTX1N2971B vs 1N4000RA
JANTXV1N2971B 7.5V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC JANTX1N2971B vs JANTXV1N2971B
1N2971B Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, HERMETIC SEALED, METAL PACKAGE-1 Central Semiconductor Corp JANTX1N2971B vs 1N2971B
1N4000RA Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products JANTX1N2971B vs 1N4000RA
1N4000RAE3 Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JANTX1N2971B vs 1N4000RAE3
Part Number Description Manufacturer Compare
JANTXV1N4000C Zener Diode, 7.5V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JANTX1N2971B vs JANTXV1N4000C
1N2971B Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JANTX1N2971B vs 1N2971B
1N2971 Zener Diode, 7.5V V(Z), 20%, 10W, Silicon, Unidirectional, DO-4, 1 PIN Semitronics Corp JANTX1N2971B vs 1N2971
1N2971A 7.5V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC JANTX1N2971B vs 1N2971A
1N2971R Zener Diode, 7.5V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc JANTX1N2971B vs 1N2971R
1N4000A Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JANTX1N2971B vs 1N4000A
1N2971ACOX.160 Zener Diode, 7.5V V(Z), 10%, Silicon, Unidirectional, Microsemi Corporation JANTX1N2971B vs 1N2971ACOX.160
1N2971RB Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, HERMETIC SEALED, METAL PACKAGE-1 Central Semiconductor Corp JANTX1N2971B vs 1N2971RB
1N2971BR Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN Semitronics Corp JANTX1N2971B vs 1N2971BR
JAN1N4000RD Zener Diode, 7.5V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JANTX1N2971B vs JAN1N4000RD

JANTX1N2971B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N2971B by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N2971B by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of JANTX1N2971B would you like to use for your alert(s)?
  • Please alert me when JANTX1N2971B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N2971B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N2971B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N2971B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N2971B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N2971B by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: