Part Details for JANTX1N2970RB by Microchip Technology Inc
Overview of JANTX1N2970RB by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N2970RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N2970RB
|
Microchip Technology Inc | Voltage Regulator _ DO-4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
231 Alternates Available |
|
$582.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 231 Factory Stock |
|
$0 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JANTX1N2970RB
JANTX1N2970RB CAD Models
JANTX1N2970RB Part Data Attributes
|
JANTX1N2970RB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N2970RB
Microchip Technology Inc
Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/124 | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 370 mA |
Alternate Parts for JANTX1N2970RB
This table gives cross-reference parts and alternative options found for JANTX1N2970RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N2970RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N2970RB | Microchip Technology Inc | Check for Price | Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | JANTX1N2970RB vs JAN1N2970RB |
JANTXV1N3999A | Microsemi Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | JANTX1N2970RB vs JANTXV1N3999A |
1N3999A | Motorola Semiconductor Products | Check for Price | Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | JANTX1N2970RB vs 1N3999A |
JANTX1N3999A | Motorola Mobility LLC | Check for Price | 6.8 V, 10 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | JANTX1N2970RB vs JANTX1N3999A |
1N2970RB | Motorola Mobility LLC | Check for Price | 6.8V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | JANTX1N2970RB vs 1N2970RB |
1N3999A | Semitronics Corp | Check for Price | Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN | JANTX1N2970RB vs 1N3999A |
1N2970RB | Microsemi Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | JANTX1N2970RB vs 1N2970RB |
JANTXV1N2970RB | Motorola Mobility LLC | Check for Price | 6.8V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | JANTX1N2970RB vs JANTXV1N2970RB |
JANTX1N3999A | Motorola Semiconductor Products | Check for Price | Zener Diode, 6.8V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | JANTX1N2970RB vs JANTX1N3999A |
1N3999A | Motorola Mobility LLC | Check for Price | 6.8V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | JANTX1N2970RB vs 1N3999A |