Part Details for JANTX1N2805RB by Microchip Technology Inc
Overview of JANTX1N2805RB by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N2805RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N2805RB
|
Microchip Technology Inc | Voltage Regulator _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$924.5600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JANTX1N2805RB
JANTX1N2805RB CAD Models
JANTX1N2805RB Part Data Attributes
|
JANTX1N2805RB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N2805RB
Microchip Technology Inc
Zener Diode, 7.5V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-204AD | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/114 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 5% | |
Working Test Current | 1700 mA |
Alternate Parts for JANTX1N2805RB
This table gives cross-reference parts and alternative options found for JANTX1N2805RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N2805RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4564RB | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | JANTX1N2805RB vs 1N4564RB |
1N2805RB | Motorola Semiconductor Products | Check for Price | Zener Diode, 7.5V V(Z), 5%, 50W, Silicon, Unidirectional | JANTX1N2805RB vs 1N2805RB |
JANTX1N2805RB | Motorola Semiconductor Products | Check for Price | Zener Diode, 7.5V V(Z), 5%, 50W, Silicon, Unidirectional | JANTX1N2805RB vs JANTX1N2805RB |
JANTXV1N2805RB | Motorola Semiconductor Products | Check for Price | Zener Diode, 7.5V V(Z), 5%, 50W, Silicon, Unidirectional | JANTX1N2805RB vs JANTXV1N2805RB |
JAN1N2805RB | Motorola Mobility LLC | Check for Price | 7.5 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | JANTX1N2805RB vs JAN1N2805RB |
JANTXV1N2805RB | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | JANTX1N2805RB vs JANTXV1N2805RB |
JAN1N2805RB | Microchip Technology Inc | Check for Price | Zener Diode, 7.5V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | JANTX1N2805RB vs JAN1N2805RB |
1N2805RBE3 | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | JANTX1N2805RB vs 1N2805RBE3 |
1N2805RB | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | JANTX1N2805RB vs 1N2805RB |
JAN1N2805RB | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | JANTX1N2805RB vs JAN1N2805RB |