Part Details for JANSSP6151A by Microsemi Corporation
Overview of JANSSP6151A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANSSP6151A
JANSSP6151A CAD Models
JANSSP6151A Part Data Attributes
|
JANSSP6151A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANSSP6151A
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 18.2V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, G, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 22.8 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 18.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANSSP6151A
This table gives cross-reference parts and alternative options found for JANSSP6151A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSSP6151A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6151A | Trans Voltage Suppressor Diode, 1500W, 18.2V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JANSSP6151A vs JANTX1N6151A |
1N6151A | Trans Voltage Suppressor Diode, 1500W, 18.2V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JANSSP6151A vs 1N6151A |
JANTX1N6151A | Trans Voltage Suppressor Diode, 1500W, 18.2V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, C PACKAGE-2 | Microsemi Corporation | JANSSP6151A vs JANTX1N6151A |
1N6151A | Trans Voltage Suppressor Diode, 1500W, 18.2V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, C PACKAGE-2 | Microsemi Corporation | JANSSP6151A vs 1N6151A |
JAN1N6151A | Trans Voltage Suppressor Diode, 1500W, 18.2V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, C PACKAGE-2 | Microsemi Corporation | JANSSP6151A vs JAN1N6151A |
JANTXV1N6151A | Trans Voltage Suppressor Diode, 1500W, 18.2V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JANSSP6151A vs JANTXV1N6151A |
1N6151AE3 | Trans Voltage Suppressor Diode, 1500W, 18.2V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, C PACKAGE-2 | Microsemi Corporation | JANSSP6151A vs 1N6151AE3 |