Part Details for JANSR2N7660T3 by Infineon Technologies AG
Overview of JANSR2N7660T3 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSR2N7660T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSR2N7660T3
|
Avnet Americas | Power MOSFET, P Channel, 100 V, 23 A, 76 Milliohms, TO-257AA, 3 Pins, Through Hole - Bulk (Alt: JANSR2N7660T3) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JANSR2N7660T3
JANSR2N7660T3 CAD Models
JANSR2N7660T3 Part Data Attributes
|
JANSR2N7660T3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
JANSR2N7660T3
Infineon Technologies AG
Power Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |