Part Details for JANSR2N7500U5 by International Rectifier
Overview of JANSR2N7500U5 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANSR2N7500U5
JANSR2N7500U5 CAD Models
JANSR2N7500U5 Part Data Attributes:
|
JANSR2N7500U5
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JANSR2N7500U5
International Rectifier
Power Field-Effect Transistor, 9A I(D), 130V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LCC-18
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | |
Package Description | CHIP CARRIER, S-CBCC-N15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RADIATION HARDENED | |
Avalanche Energy Rating (Eas) | 56 mJ | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 130 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-CBCC-N15 | |
Number of Elements | 1 | |
Number of Terminals | 15 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/707 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |