Part Details for JANSR2N7425 by International Rectifier
Overview of JANSR2N7425 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSR2N7425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 35 A, 100 V, 0.075 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-254AA | 3 |
|
$525.0000 / $562.5000 | Buy Now |