Part Details for JANSR2N5153U3/TR by Microchip Technology Inc
Overview of JANSR2N5153U3/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSR2N5153U3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5899
|
Newark | Rh Power Bjt U3 Rohs Compliant: Yes |Microchip JANSR2N5153U3/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$205.4600 / $230.1200 | Buy Now |
DISTI #
150-JANSR2N5153U3/TR-ND
|
DigiKey | RH POWER BJT Min Qty: 50 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$230.1212 | Buy Now |
DISTI #
JANSR2N5153U3/TR
|
Avnet Americas | Trans GP BJT PNP 80V 2A 3-Pin SMD Tray - Tape and Reel (Alt: JANSR2N5153U3/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$205.4600 / $230.1200 | Buy Now |
DISTI #
579-JANSR2N5153U3/TR
|
Mouser Electronics | Bipolar Transistors - BJT RH Power BJT RoHS: Not Compliant | 0 |
|
$229.4700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$205.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$207.7100 / $568.9700 | Buy Now |
|
NAC | RH Power BJT, U3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$200.4500 / $234.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$207.7100 / $568.9700 | Buy Now |