Part Details for JANSR2N3019 by Microchip Technology Inc
Overview of JANSR2N3019 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANSR2N3019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2791
|
Newark | Rh Small-Signal Bjt To-5 Rohs Compliant: Yes |Microchip JANSR2N3019 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.0500 / $77.3200 | Buy Now |
DISTI #
JANSR2N3019-ND
|
DigiKey | TRANS NPN 80V 1A TO5 Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.3204 | Buy Now |
DISTI #
JANSR2N3019
|
Avnet Americas | Transistor GP BJT NPN 80V 1A 3-Pin TO-5 - Bulk (Alt: JANSR2N3019) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$69.0500 / $77.3200 | Buy Now |
DISTI #
494-JANSR2N3019
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$77.3200 | Order Now |
DISTI #
JANSR2N3019
|
Microchip Technology Inc | RH Small-Signal BJT _ TO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
357 Alternates Available |
|
$77.3200 | Buy Now |
|
Onlinecomponents.com | Transistor GP BJT NPN 80V 1A 3-Pin TO-5 RoHS: Compliant | 357 Factory Stock |
|
$67.6600 / $188.9300 | Buy Now |
|
Ameya Holding Limited | 264 |
|
RFQ | ||
|
NAC | BJTs RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tray | 0 |
|
$67.3500 / $78.9000 | Buy Now |
|
Master Electronics | Transistor GP BJT NPN 80V 1A 3-Pin TO-5 RoHS: Compliant | 357 Factory Stock |
|
$67.6600 / $188.9300 | Buy Now |
Part Details for JANSR2N3019
JANSR2N3019 CAD Models
JANSR2N3019 Part Data Attributes
|
JANSR2N3019
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSR2N3019
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 29 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500; RH - 100K Rad(Si) | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |