Part Details for JANSR2N2907AUB by VPT Components
Overview of JANSR2N2907AUB by VPT Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANSR2N2907AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSR2N2907AUB
|
Avnet Americas | JANSR2N2907AUB - Bulk (Alt: JANSR2N2907AUB) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$37.5333 / $43.6863 | Buy Now |
DISTI #
JANSR2N2907AUB
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/291 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 424 In Stock |
|
$47.9500 | Buy Now |
DISTI #
JANSR2N2907AUB
|
Avnet Americas | JANSR2N2907AUB - Bulk (Alt: JANSR2N2907AUB) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$37.5333 / $43.6863 | Buy Now |
|
NexGen Digital | 28 |
|
RFQ |
Part Details for JANSR2N2907AUB
JANSR2N2907AUB CAD Models
JANSR2N2907AUB Part Data Attributes:
|
JANSR2N2907AUB
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANSR2N2907AUB
VPT Components
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks, 6 Days | |
Date Of Intro | 2019-09-23 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500; RH - 100K Rad(Si) | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns | |
VCEsat-Max | 1.6 V |