Part Details for JANSR2N2907AUB by Microchip Technology Inc
Overview of JANSR2N2907AUB by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANSR2N2907AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2786
|
Newark | Rh Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANSR2N2907AUB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.2100 / $59.6000 | Buy Now |
DISTI #
JANSR2N2907AUBMS-ND
|
DigiKey | TRANS PNP 60V 0.6A UB Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.6002 | Buy Now |
DISTI #
JANSR2N2907AUB
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin UB - Bulk (Alt: JANSR2N2907AUB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 33 Weeks, 1 Days Container: Bulk | 0 |
|
$53.2100 / $59.6000 | Buy Now |
DISTI #
494-JANSR2N2907AUB
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$55.3400 / $59.6000 | Order Now |
DISTI #
VBI:5287_14653107
|
Arrow Electronics | Trans GP BJT PNP 60V 0.6A 500mW 4-Pin Case UB Waffle Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1804 | Americas - 155 |
|
$54.8100 / $58.7600 | Buy Now |
DISTI #
V37:1799_14653107
|
Arrow Electronics | Trans GP BJT PNP 60V 0.6A 500mW 4-Pin Case UB Waffle Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1612 | Americas - 9 |
|
$51.0600 / $53.5300 | Buy Now |
DISTI #
JANSR2N2907AUB
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4837 Alternates Available |
|
$59.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$50.7000 / $63.6000 | Buy Now | |
DISTI #
62246229
|
Verical | Trans GP BJT PNP 60V 0.6A 500mW 4-Pin Case UB Waffle Min Qty: 1 Package Multiple: 1 Date Code: 1612 | Americas - 9 |
|
$51.0600 / $53.5300 | Buy Now |
DISTI #
JANSR2N2907AUB
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin UB - Bulk (Alt: JANSR2N2907AUB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 33 Weeks, 1 Days Container: Bulk | 0 |
|
$53.2100 / $59.6000 | Buy Now |
Part Details for JANSR2N2907AUB
JANSR2N2907AUB CAD Models
JANSR2N2907AUB Part Data Attributes:
|
JANSR2N2907AUB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSR2N2907AUB
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 33 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/291 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |