Part Details for JANSR2N2906AUB/TR by Microchip Technology Inc
Overview of JANSR2N2906AUB/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSR2N2906AUB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2781
|
Newark | 60V 600Ma 500Mw Pnp Round-End Rh Small-Signal Bjt Tr Ub Rohs Compliant: Yes |Microchip JANSR2N2906AUB/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.4300 / $148.3200 | Buy Now |
DISTI #
150-JANSR2N2906AUB/TR-ND
|
DigiKey | TRANS PNP 60V 0.6A UB Min Qty: 50 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$148.3202 | Buy Now |
DISTI #
JANSR2N2906AUB/TR
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin UBC - Tape and Reel (Alt: JANSR2N2906AUB/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$132.4300 / $148.3200 | Buy Now |
DISTI #
579-NSR2N2906AUB/TR
|
Mouser Electronics | Bipolar Transistors - BJT 60V 600MA 500MW PNP Round-End RH Small-Signal BJT TR RoHS: Not Compliant | 0 |
|
$148.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$133.8700 / $366.7200 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$129.2000 / $151.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$133.8700 / $366.7200 | Buy Now |