Part Details for JANSR2N2222AUBC by Microchip Technology Inc
Overview of JANSR2N2222AUBC by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSR2N2222AUBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2767
|
Newark | 50 V Rh Small-Signal Bjt Ubc Rohs Compliant: Yes |Microchip JANSR2N2222AUBC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$251.6400 / $281.8300 | Buy Now |
DISTI #
JANSR2N2222AUBC-ND
|
DigiKey | TRANS NPN 50V 0.8A 3SMD Min Qty: 50 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$281.8320 | Buy Now |
DISTI #
JANSR2N2222AUBC/TR
|
Avnet Americas | Transistor GP BJT NPN 50V 800mA 3-Pin CSMD Waffle - Tape and Reel (Alt: JANSR2N2222AUBC/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$249.3600 / $279.2900 | Buy Now |
DISTI #
JANSR2N2222AUBC
|
Avnet Americas | Transistor GP BJT NPN 50V 800mA 3-Pin CSMD Waffle - Bulk (Alt: JANSR2N2222AUBC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$251.6400 / $281.8300 | Buy Now |
DISTI #
579-JANSR2N2222AUBC
|
Mouser Electronics | Bipolar Transistors - BJT 50 V RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$281.8300 | Order Now |
DISTI #
JANSR2N2222AUBC
|
Microchip Technology Inc | RH Small-Signal BJT _ UBC, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$281.8300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$251.8000 / $720.0700 | Buy Now | |
DISTI #
JANSR2N2222AUBC
|
Avnet Americas | Transistor GP BJT NPN 50V 800mA 3-Pin CSMD Waffle - Bulk (Alt: JANSR2N2222AUBC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$251.6400 / $281.8300 | Buy Now |
DISTI #
JANSR2N2222AUBC/TR
|
Avnet Americas | Transistor GP BJT NPN 50V 800mA 3-Pin CSMD Waffle - Tape and Reel (Alt: JANSR2N2222AUBC/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$249.3600 / $279.2900 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$245.5000 / $287.5900 | Buy Now |
Part Details for JANSR2N2222AUBC
JANSR2N2222AUBC CAD Models
JANSR2N2222AUBC Part Data Attributes:
|
JANSR2N2222AUBC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSR2N2222AUBC
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 9A604.X | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANSR2N2222AUBC
This table gives cross-reference parts and alternative options found for JANSR2N2222AUBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSR2N2222AUBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSR2N2222AUBC | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | Microsemi Corporation | JANSR2N2222AUBC vs JANSR2N2222AUBC |
JANSR2N2222AUBC | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Semicoa Semiconductors | JANSR2N2222AUBC vs JANSR2N2222AUBC |