Part Details for JANSR2N2222AUBC/TR by Microchip Technology Inc
Overview of JANSR2N2222AUBC/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSR2N2222AUBC/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4164
|
Newark | 50 V Rh Small-Signal Bjt Ubc Rohs Compliant: Yes |Microchip JANSR2N2222AUBC/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$249.3600 / $279.2900 | Buy Now |
DISTI #
150-JANSR2N2222AUBC/TR-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$279.2920 | Buy Now |
DISTI #
JANSR2N2222AUBC/TR
|
Avnet Americas | Transistor GP BJT NPN 50V 800mA 3-Pin CSMD Waffle - Tape and Reel (Alt: JANSR2N2222AUBC/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$249.3600 / $279.2900 | Buy Now |
DISTI #
579-JNSR2N2222AUBCTR
|
Mouser Electronics | Bipolar Transistors - BJT 50 V RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$279.2900 | Order Now |
DISTI #
JANSR2N2222AUBC/TR
|
Microchip Technology Inc | RH Small-Signal BJT _ UBC, Projected EOL: 2049-02-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$279.2900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$249.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$252.0900 / $690.5400 | Buy Now | |
DISTI #
JANSR2N2222AUBC/TR
|
Avnet Americas | Transistor GP BJT NPN 50V 800mA 3-Pin CSMD Waffle - Tape and Reel (Alt: JANSR2N2222AUBC/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$249.3600 / $279.2900 | Buy Now |
|
NAC | RH Small-Signal BJT, UB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$243.2800 / $284.9900 | Buy Now |
|
Master Electronics | 0 |
|
$252.0900 / $690.5400 | Buy Now |