Part Details for JANSR2N2222AUB by Semicoa Semiconductors
Overview of JANSR2N2222AUB by Semicoa Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSR2N2222AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSR2N2222AUB/TR
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A 3-Pin Case UB Waffle Pack - Tape and Reel (Alt: JANSR2N2222AUB/TR) Min Qty: 500 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
JANSR2N2222AUB
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A 3-Pin Case UB Waffle Pack - Waffle Pack (Alt: JANSR2N2222AUB) Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$49.6230 / $65.7705 | Buy Now |
DISTI #
JANSR2N2222AUB
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A 3-Pin Case UB Waffle Pack - Waffle Pack (Alt: JANSR2N2222AUB) Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$49.6230 / $65.7705 | Buy Now |
DISTI #
JANSR2N2222AUB/TR
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A 3-Pin Case UB Waffle Pack - Tape and Reel (Alt: JANSR2N2222AUB/TR) Min Qty: 500 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NexGen Digital | 33 |
|
RFQ |
Part Details for JANSR2N2222AUB
JANSR2N2222AUB CAD Models
JANSR2N2222AUB Part Data Attributes:
|
JANSR2N2222AUB
Semicoa Semiconductors
Buy Now
|
Compare Parts:
JANSR2N2222AUB
Semicoa Semiconductors
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | MIL-STD-750 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Reference Standard | MIL-PRF-19500; RH - 100K Rad(Si) | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for JANSR2N2222AUB
This table gives cross-reference parts and alternative options found for JANSR2N2222AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSR2N2222AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSR2N2222AUB | Small Signal Bipolar Transistor, 0.0008A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Defense Logistics Agency | JANSR2N2222AUB vs JANSR2N2222AUB |