Part Details for JANSR2N2222AUB W/ LDR/DATAPACK by Semicoa Semiconductors
Overview of JANSR2N2222AUB W/ LDR/DATAPACK by Semicoa Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSR2N2222AUB W/ LDR/DATAPACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSR2N2222AUB W/
|
Avnet Americas | Single Bipolar Transistor, NPN, 50 V, 800 mA, 500 mW, UB, 3 Pins, Surface Mount - Bulk (Alt: JANSR2N2222AUB W/) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JANSR2N2222AUB W/
|
Avnet Americas | Single Bipolar Transistor, NPN, 50 V, 800 mA, 500 mW, UB, 3 Pins, Surface Mount - Bulk (Alt: JANSR2N2222AUB W/) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |