Part Details for JANSR2N2222AUA/TR by Microchip Technology Inc
Overview of JANSR2N2222AUA/TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSR2N2222AUA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2764
|
Newark | 50 V Rh Small-Signal Bjt Ua Rohs Compliant: Yes |Microchip JANSR2N2222AUA/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.9100 / $152.2200 | Buy Now |
DISTI #
150-JANSR2N2222AUA/TR-ND
|
DigiKey | TRANS NPN 50V 0.8A UA Min Qty: 50 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$152.2210 | Buy Now |
DISTI #
JANSR2N2222AUA/TR
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A 4-Pin SMD - Tape and Reel (Alt: JANSR2N2222AUA/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$135.9100 / $152.2200 | Buy Now |
DISTI #
JANSR2N2222AUA
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A 4-Pin SMD - Bulk (Alt: JANSR2N2222AUA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$137.0900 / $153.5400 | Buy Now |
DISTI #
579-NSR2N2222AUA/TR
|
Mouser Electronics | Bipolar Transistors - BJT 50 V RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$152.2200 | Order Now |
DISTI #
JANSR2N2222AUA/TR
|
Microchip Technology Inc | RH Small-Signal BJT _ UA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$152.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$137.4000 / $376.3700 | Buy Now | |
DISTI #
JANSR2N2222AUA/TR
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A 4-Pin SMD - Tape and Reel (Alt: JANSR2N2222AUA/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$135.9100 / $152.2200 | Buy Now |
DISTI #
JANSR2N2222AUA
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A 4-Pin SMD - Bulk (Alt: JANSR2N2222AUA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$137.0900 / $153.5400 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$132.6000 / $155.3300 | Buy Now |