Part Details for JANSR2N2222A by Microchip Technology Inc
Overview of JANSR2N2222A by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANSR2N2222A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2762
|
Newark | 50 V Rh Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip JANSR2N2222A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.0900 / $100.9000 | Buy Now |
DISTI #
1086-15275-ND
|
DigiKey | TRANS NPN 50V 0.8A TO18 Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.9002 | Buy Now |
DISTI #
JANSR2N2222A
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin TO-18 - Bulk (Alt: JANSR2N2222A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$90.0900 / $100.9000 | Buy Now |
DISTI #
494-JANSR2N2222A
|
Mouser Electronics | Bipolar Transistors - BJT 50 V RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$100.9000 | Order Now |
DISTI #
V37:1799_16633040
|
Arrow Electronics | Trans GP BJT NPN 50V 0.8A 500mW 3-Pin TO-18 Tray Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2025 | Americas - 30 |
|
$98.1000 / $99.0200 | Buy Now |
DISTI #
JANSR2N2222A
|
Microchip Technology Inc | RH Small-Signal BJT _ TO-18, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
958 Alternates Available |
|
$100.9000 | Buy Now |
|
Onlinecomponents.com | 958 Factory Stock |
|
$88.2900 / $235.6100 | Buy Now | |
DISTI #
78956930
|
Verical | Trans GP BJT NPN 50V 0.8A 500mW 3-Pin TO-18 Tray Min Qty: 1 Package Multiple: 1 Date Code: 2025 | Americas - 30 |
|
$98.1000 / $99.0200 | Buy Now |
DISTI #
JANSR2N2222A
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin TO-18 - Bulk (Alt: JANSR2N2222A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$90.0900 / $100.9000 | Buy Now |
|
Ameya Holding Limited | 836 |
|
RFQ |
Part Details for JANSR2N2222A
JANSR2N2222A CAD Models
JANSR2N2222A Part Data Attributes:
|
JANSR2N2222A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSR2N2222A
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 29 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |