Part Details for JANSP2N3634 by Microchip Technology Inc
Overview of JANSP2N3634 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSP2N3634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5845
|
Newark | Rh Small-Signal Bjt To-39 Rohs Compliant: Yes |Microchip JANSP2N3634 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.7100 / $129.5900 | Buy Now |
DISTI #
JANSP2N3634
|
Avnet Americas | Trans GP BJT PNP 140V 1A 3-Pin TO-39 Tray - Bulk (Alt: JANSP2N3634) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$115.7100 / $129.5900 | Buy Now |
DISTI #
579-JANSP2N3634
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$129.5900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$115.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$113.4000 / $302.6300 | Buy Now |
|
NAC | RH Small-Signal BJT, TO-39 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$112.8900 / $132.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$113.4000 / $302.6300 | Buy Now |
Part Details for JANSP2N3634
JANSP2N3634 CAD Models
JANSP2N3634 Part Data Attributes
|
JANSP2N3634
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSP2N3634
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 29 Weeks | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500; RH - 30K Rad(Si) | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.6 V |
Alternate Parts for JANSP2N3634
This table gives cross-reference parts and alternative options found for JANSP2N3634. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSP2N3634, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSP2N3634UB | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, | JANSP2N3634 vs JANSP2N3634UB |
JANSP2N3634UB | Microchip Technology Inc | $162.4024 | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon | JANSP2N3634 vs JANSP2N3634UB |
JANSP2N3634L | Microchip Technology Inc | $143.0226 | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | JANSP2N3634 vs JANSP2N3634L |
JANSP2N3634L | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, TO-5, TO-5, 3 PIN | JANSP2N3634 vs JANSP2N3634L |