Part Details for JANSP2N3439L by Microchip Technology Inc
Overview of JANSP2N3439L by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for JANSP2N3439L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4156
|
Newark | Rh Power Bjt To-5 Rohs Compliant: Yes |Microchip JANSP2N3439L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.2900 / $270.2400 | Buy Now |
DISTI #
150-JANSP2N3439L-ND
|
DigiKey | RH POWER BJT Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$270.2400 | Buy Now |
DISTI #
JANSP2N3439L
|
Avnet Americas | Transistor GP BJT NPN 350V 1A 3-Pin TO-5 - Bulk (Alt: JANSP2N3439L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$241.2900 / $270.2400 | Buy Now |
DISTI #
579-JANSP2N3439L
|
Mouser Electronics | Bipolar Transistors - BJT RH Power BJT RoHS: Not Compliant | 0 |
|
$270.2400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$241.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$243.9300 / $668.1800 | Buy Now |
|
NAC | RH Power BJT, TO-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$235.4000 / $275.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$243.9300 / $668.1800 | Buy Now |
Part Details for JANSP2N3439L
JANSP2N3439L CAD Models
JANSP2N3439L Part Data Attributes
|
JANSP2N3439L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSP2N3439L
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.8 W | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500; RH - 30K Rad(Si) | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 10000 ns | |
Turn-on Time-Max (ton) | 1000 ns | |
VCEsat-Max | 0.5 V |