Part Details for JANSP2N2906AUBC/TR by Microchip Technology Inc
Results Overview of JANSP2N2906AUBC/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSP2N2906AUBC/TR Information
JANSP2N2906AUBC/TR by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSP2N2906AUBC/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4152
|
Newark | Rh Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANSP2N2906AUBC/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$273.2800 / $306.0700 | Buy Now |
DISTI #
150-JANSP2N2906AUBC/TR-ND
|
DigiKey | TRANS PNP 60V 0.6A UBC Min Qty: 50 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$306.0702 | Buy Now |
DISTI #
JANSP2N2906AUBC/TR
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin CSMD T/R - Tape and Reel (Alt: JANSP2N2906AUBC/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$257.7530 / $275.2426 | Buy Now |
DISTI #
579-JNSP2N2906AUBCTR
|
Mouser Electronics | Bipolar Transistors - BJT 40V 600mA 400mW PNP 3 Pin CER RH Small-Signal BJT TR RoHS: Not Compliant | 0 |
|
$306.0700 | Order Now |
DISTI #
JANSP2N2906AUBC/TR
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2049-02-09 Lead time: 35 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$273.4500 / $781.9900 | Buy Now |
|
NAC | RH Small-Signal BJT, UB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$266.6100 / $312.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$273.4500 / $781.9900 | Buy Now |
Part Details for JANSP2N2906AUBC/TR
JANSP2N2906AUBC/TR CAD Models
JANSP2N2906AUBC/TR Part Data Attributes
|
JANSP2N2906AUBC/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSP2N2906AUBC/TR
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 35 Weeks | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 0.5 W | |
Reference Standard | MIL-PRF-19500; RH - 30K Rad(Si) | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns | |
VCEsat-Max | 1.6 V |