Part Details for JANSM2N3498 by Microchip Technology Inc
Overview of JANSM2N3498 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSM2N3498
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5773
|
Newark | Rh Small-Signal Bjt To-39 Rohs Compliant: Yes |Microchip JANSM2N3498 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.1300 / $41.5800 | Buy Now |
DISTI #
150-JANSM2N3498-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.5800 | Buy Now |
DISTI #
JANSM2N3498
|
Avnet Americas | Trans GP BJT NPN 100V 500mA 3-Pin TO-39 T/R - Bulk (Alt: JANSM2N3498) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$37.1300 / $41.5800 | Buy Now |
DISTI #
579-JANSM2N3498
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$41.5800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$37.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.3800 / $74.2500 | Buy Now |
|
NAC | RH Small-Signal BJT, TO-39 RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$36.2200 / $42.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.3800 / $74.2500 | Buy Now |
Part Details for JANSM2N3498
JANSM2N3498 CAD Models
JANSM2N3498 Part Data Attributes
|
JANSM2N3498
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSM2N3498
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Category CO2 Kg | 8.8 | |
Candidate List Date | 2020-06-25 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Qualifications | DLA, Rad Hard, Space | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500; RH - 3K Rad(Si) | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1150 ns | |
Turn-on Time-Max (ton) | 115 ns |