Part Details for JANSM2N3019S by Microchip Technology Inc
Overview of JANSM2N3019S by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSM2N3019S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5769
|
Newark | Rh Small-Signal Bjt To-39 Rohs Compliant: Yes |Microchip JANSM2N3019S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.5800 / $114.8800 | Buy Now |
DISTI #
150-JANSM2N3019S-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.8808 | Buy Now |
DISTI #
JANSM2N3019S
|
Avnet Americas | Trans GP BJT NPN 80V 1A 3-Pin TO-39 T/R - Bulk (Alt: JANSM2N3019S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$102.5800 / $114.8800 | Buy Now |
DISTI #
579-JANSM2N3019S
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$114.8800 | Order Now |
DISTI #
JANSM2N3019S
|
Microchip Technology Inc | RH Small-Signal BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$114.8800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$102.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.5200 / $268.2700 | Buy Now |
|
NAC | RH Small-Signal BJT, TO-39 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$100.0700 / $117.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$100.5200 / $268.2700 | Buy Now |
Part Details for JANSM2N3019S
JANSM2N3019S CAD Models
JANSM2N3019S Part Data Attributes
|
JANSM2N3019S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSM2N3019S
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL, TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500; RH - 3K Rad(Si) | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANSM2N3019S
This table gives cross-reference parts and alternative options found for JANSM2N3019S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSM2N3019S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSM2N3019S/TR | Small Signal Bipolar Transistor, | Microsemi Corporation | JANSM2N3019S vs JANSM2N3019S/TR |
2N3019S | Small Signal Bipolar Transistor, | VPT Components | JANSM2N3019S vs 2N3019S |
JANSD2N3019S | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JANSM2N3019S vs JANSD2N3019S |