Part Details for JANSM2N2907A by Microchip Technology Inc
Overview of JANSM2N2907A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANSM2N2907A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5765
|
Newark | Rh Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip JANSM2N2907A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.4800 / $99.0900 | Buy Now |
DISTI #
150-JANSM2N2907A-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.0906 | Buy Now |
DISTI #
JANSM2N2907A
|
Avnet Americas | Trans GP BJT PNP 60V 600mA 3-Pin TO-18 T/R - Bulk (Alt: JANSM2N2907A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$88.4800 / $99.0900 | Buy Now |
DISTI #
579-JANSM2N2907A
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$99.0900 | Order Now |
DISTI #
JANSM2N2907A
|
Microchip Technology Inc | RH Small-Signal BJT _ TO-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$99.0900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$88.4800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$86.7100 / $231.4000 | Buy Now | |
|
NAC | RH Small-Signal BJT, TO-18 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$86.3200 / $101.1100 | Buy Now |
|
Master Electronics | 0 |
|
$86.7100 / $231.4000 | Buy Now |
Part Details for JANSM2N2907A
JANSM2N2907A CAD Models
JANSM2N2907A Part Data Attributes:
|
JANSM2N2907A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSM2N2907A
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500; RH - 3K Rad(Si) | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |