Part Details for JANSL2N2484UBC by Semicoa Semiconductors
Overview of JANSL2N2484UBC by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSL2N2484UBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSL2N2484UBC
|
Avnet Americas | Low Power50 Krad(Si) - Waffle Pack (Alt: JANSL2N2484UBC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Waffle Pack | 0 |
|
$92.9775 / $113.4480 | Buy Now |
Part Details for JANSL2N2484UBC
JANSL2N2484UBC CAD Models
JANSL2N2484UBC Part Data Attributes
|
JANSL2N2484UBC
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANSL2N2484UBC
Semicoa Semiconductors
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | YES |
Alternate Parts for JANSL2N2484UBC
This table gives cross-reference parts and alternative options found for JANSL2N2484UBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSL2N2484UBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS2N2484UBC | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANSL2N2484UBC vs JANS2N2484UBC |
2N2484UBC | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANSL2N2484UBC vs 2N2484UBC |
JANTX2N2484UBC | Transistor, | Semicoa Semiconductors | JANSL2N2484UBC vs JANTX2N2484UBC |
JANS2N2484UBC | Transistor, | Semicoa Semiconductors | JANSL2N2484UBC vs JANS2N2484UBC |
JAN2N2484UBC | Transistor, | Semicoa Semiconductors | JANSL2N2484UBC vs JAN2N2484UBC |
JANS2N2484UBC | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 | Microsemi Corporation | JANSL2N2484UBC vs JANS2N2484UBC |
JANTXV2N2484UBC | Transistor, | Semicoa Semiconductors | JANSL2N2484UBC vs JANTXV2N2484UBC |
2N4261UBC | Small Signal Bipolar Transistor, 0.03A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, | Microsemi Corporation | JANSL2N2484UBC vs 2N4261UBC |