Part Details for JANSL2N2484UB by Semicoa Semiconductors
Overview of JANSL2N2484UB by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANSL2N2484UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSL2N2484UB
|
Avnet Americas | Low Power50 Krad(Si) - Waffle Pack (Alt: JANSL2N2484UB) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Waffle Pack | 0 |
|
$78.3265 / $101.0600 | Buy Now |
Part Details for JANSL2N2484UB
JANSL2N2484UB CAD Models
JANSL2N2484UB Part Data Attributes
|
JANSL2N2484UB
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANSL2N2484UB
Semicoa Semiconductors
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | YES |