Part Details for JANSH2N2222AUB by Microchip Technology Inc
Overview of JANSH2N2222AUB by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSH2N2222AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2711
|
Newark | 50 V Rh Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANSH2N2222AUB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.8600 / $261.9300 | Buy Now |
DISTI #
JANSH2N2222AUB-ND
|
DigiKey | TRANS NPN 50V 0.8A UB Min Qty: 50 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$261.9316 | Buy Now |
DISTI #
JANSH2N2222AUB/TR
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin UB - Tape and Reel (Alt: JANSH2N2222AUB/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
JANSH2N2222AUB
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin UB - Bulk (Alt: JANSH2N2222AUB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JANSH2N2222AUB
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
255 Alternates Available |
|
$261.9300 | Buy Now |
|
Future Electronics | 8A, 3-Pin, Case. RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Container: Bag | 0Bag |
|
$238.5400 / $250.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$236.4200 / $647.6200 | Buy Now | |
DISTI #
JANSH2N2222AUB/TR
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin UB - Tape and Reel (Alt: JANSH2N2222AUB/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
JANSH2N2222AUB
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin UB - Bulk (Alt: JANSH2N2222AUB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Ameya Holding Limited | 82 |
|
RFQ |
Part Details for JANSH2N2222AUB
JANSH2N2222AUB CAD Models
JANSH2N2222AUB Part Data Attributes:
|
JANSH2N2222AUB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSH2N2222AUB
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 9A515.E | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 35 Weeks | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANSH2N2222AUB
This table gives cross-reference parts and alternative options found for JANSH2N2222AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSH2N2222AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSH2N2222AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JANSH2N2222AUB vs JANSH2N2222AL |
JANSH2N2222AUA | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANSH2N2222AUB vs JANSH2N2222AUA |