Part Details for JANSH2N2222AUB/TR by Microchip Technology Inc
Overview of JANSH2N2222AUB/TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSH2N2222AUB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4122
|
Newark | 50 V Rh Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANSH2N2222AUB/TR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$233.9900 / $262.0700 | Buy Now |
DISTI #
150-JANSH2N2222AUB/TR-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$262.0716 | Buy Now |
DISTI #
JANSH2N2222AUB/TR
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin UB - Tape and Reel (Alt: JANSH2N2222AUB/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-JANSH2N2222AUBTR
|
Mouser Electronics | Bipolar Transistors - BJT 50 V RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$262.0700 | Order Now |
DISTI #
JANSH2N2222AUB/TR
|
Microchip Technology Inc | RH Small-Signal BJT _ UB, Projected EOL: 2049-02-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$262.0700 | Buy Now |
|
Future Electronics | 50V, 0.8A, 500mW, 4-Pin. RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Reel | 0Reel |
|
$256.9400 | Buy Now |
|
Future Electronics | 50V, 0.8A, 500mW, 4-Pin. RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Reel | 0Reel |
|
$256.9400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$236.5500 / $647.9700 | Buy Now | |
DISTI #
JANSH2N2222AUB/TR
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin UB - Tape and Reel (Alt: JANSH2N2222AUB/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | RH Small-Signal BJT, UB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$228.2800 / $267.4100 | Buy Now |