Part Details for JANSH2N2222AUA by Microchip Technology Inc
Overview of JANSH2N2222AUA by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSH2N2222AUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2710
|
Newark | 50 V Rh Small-Signal Bjt Ua Rohs Compliant: Yes |Microchip JANSH2N2222AUA Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.3600 / $167.2900 | Buy Now |
DISTI #
JANSH2N2222AUA-ND
|
DigiKey | TRANS NPN 50V 0.8A UA Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.2908 | Buy Now |
DISTI #
JANSH2N2222AUA
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 4-Pin Case UB Tray - Bulk (Alt: JANSH2N2222AUA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$149.3600 / $167.2900 | Buy Now |
DISTI #
494-JANSH2N2222AUA
|
Mouser Electronics | Bipolar Transistors - BJT 50 V RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$167.2900 | Order Now |
DISTI #
JANSH2N2222AUA
|
Microchip Technology Inc | RH Small-Signal BJT _ UA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$167.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$151.0000 / $413.6200 | Buy Now | |
DISTI #
JANSH2N2222AUA
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 4-Pin Case UB Tray - Bulk (Alt: JANSH2N2222AUA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$149.3600 / $167.2900 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$145.7200 / $170.7000 | Buy Now |
|
Master Electronics | 0 |
|
$151.0000 / $413.6200 | Buy Now |
Part Details for JANSH2N2222AUA
JANSH2N2222AUA CAD Models
JANSH2N2222AUA Part Data Attributes:
|
JANSH2N2222AUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSH2N2222AUA
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 9A515.E | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-CDSO-N4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANSH2N2222AUA
This table gives cross-reference parts and alternative options found for JANSH2N2222AUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSH2N2222AUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSH2N2222AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JANSH2N2222AUA vs JANSH2N2222AL |
JANSH2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANSH2N2222AUA vs JANSH2N2222AUB |