Part Details for JANSH2N2222A by Microchip Technology Inc
Overview of JANSH2N2222A by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANSH2N2222A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2708
|
Newark | 50 V Rh Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip JANSH2N2222A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.4100 / $104.6200 | Buy Now |
DISTI #
JANSH2N2222A-ND
|
DigiKey | TRANS NPN 50V 0.8A TO18 Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.6206 | Buy Now |
DISTI #
JANSH2N2222A
|
Avnet Americas | MSWJANSH2N2222A - Bulk (Alt: JANSH2N2222A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$93.4100 / $104.6200 | Buy Now |
DISTI #
494-JANSH2N2222A
|
Mouser Electronics | Bipolar Transistors - BJT 50 V RH Small-Signal BJT RoHS: Compliant | 0 |
|
$104.6200 | Order Now |
DISTI #
JANSH2N2222A
|
Microchip Technology Inc | RH Small-Signal BJT _ TO-18, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$104.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$93.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$91.5400 / $244.3100 | Buy Now | |
DISTI #
JANSH2N2222A
|
Avnet Americas | MSWJANSH2N2222A - Bulk (Alt: JANSH2N2222A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$93.4100 / $104.6200 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$91.1300 / $106.7600 | Buy Now |
|
Master Electronics | 0 |
|
$91.5400 / $244.3100 | Buy Now |
Part Details for JANSH2N2222A
JANSH2N2222A CAD Models
JANSH2N2222A Part Data Attributes:
|
JANSH2N2222A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSH2N2222A
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 9A515.E | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |