Part Details for JANSH2N2221AUBC by Microchip Technology Inc
Overview of JANSH2N2221AUBC by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANSH2N2221AUBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4120
|
Newark | 40 V Rh Small-Signal Bjt Ubc Rohs Compliant: Yes |Microchip JANSH2N2221AUBC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$246.0800 / $275.6000 | Buy Now |
DISTI #
JANSH2N2221AUBC
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin Case UBC Waffle - Bulk (Alt: JANSH2N2221AUBC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$246.0800 / $275.6000 | Buy Now |
DISTI #
JANSH2N2221AUBC/TR
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin Case UBC Waffle - Tape and Reel (Alt: JANSH2N2221AUBC/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$246.2100 / $275.7600 | Buy Now |
DISTI #
494-JANSH2N2221AUBC
|
Mouser Electronics | Bipolar Transistors - BJT 40 V RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$275.6000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$246.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$248.7700 / $681.4400 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$240.0700 / $281.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$248.7700 / $681.4400 | Buy Now |
Part Details for JANSH2N2221AUBC
JANSH2N2221AUBC CAD Models
JANSH2N2221AUBC Part Data Attributes
|
JANSH2N2221AUBC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSH2N2221AUBC
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 9A515.E | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 35 Weeks | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |