Part Details for JANSH2N2218A by Microchip Technology Inc
Overview of JANSH2N2218A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSH2N2218A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4118
|
Newark | Rh Small-Signal Bjt To-39 Rohs Compliant: Yes |Microchip JANSH2N2218A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$253.5000 / $283.9200 | Buy Now |
DISTI #
150-JANSH2N2218A-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$283.9200 | Buy Now |
DISTI #
JANSH2N2218A
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A 3-Pin TO-39 - Bulk (Alt: JANSH2N2218A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$253.5000 / $283.9200 | Buy Now |
DISTI #
579-JANSH2N2218A
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$283.9200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$253.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$253.6600 / $725.4000 | Buy Now |
|
NAC | RH Small-Signal BJT, TO-39 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$247.3200 / $289.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$253.6600 / $725.4000 | Buy Now |