Part Details for JANSG2N2222AUA by Microchip Technology Inc
Overview of JANSG2N2222AUA by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSG2N2222AUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5663
|
Newark | Rh Small-Signal Bjt Ua Rohs Compliant: Yes |Microchip JANSG2N2222AUA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.4400 / $158.4100 | Buy Now |
DISTI #
150-JANSG2N2222AUA-ND
|
DigiKey | RH SMALL-SIGNAL BJT Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.4100 | Buy Now |
DISTI #
JANSG2N2222AUA
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A 4-Pin SMD - Bulk (Alt: JANSG2N2222AUA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$141.4400 / $158.4100 | Buy Now |
DISTI #
579-JANSG2N2222AUA
|
Mouser Electronics | Bipolar Transistors - BJT RH Small-Signal BJT RoHS: Not Compliant | 0 |
|
$158.4100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$141.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$142.9900 / $391.6700 | Buy Now |
|
NAC | RH Small-Signal BJT, UA RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$137.9900 / $161.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$142.9900 / $391.6700 | Buy Now |