Part Details for JANSF2N7587U3C by Infineon Technologies AG
Overview of JANSF2N7587U3C by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSF2N7587U3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANSF2N7587U3C
|
Avnet Americas | Transistor MOSFET N-Channel 100V 22A 3-Pin CSMD - Bulk (Alt: JANSF2N7587U3C) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JANSF2N7587U3C
JANSF2N7587U3C CAD Models
JANSF2N7587U3C Part Data Attributes
|
JANSF2N7587U3C
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
JANSF2N7587U3C
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 22 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |