Part Details for JANSF2N7471T1 by International Rectifier
Overview of JANSF2N7471T1 by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSF2N7471T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | 7 |
|
$877.5000 / $1,023.7500 | Buy Now |
Part Details for JANSF2N7471T1
JANSF2N7471T1 CAD Models
JANSF2N7471T1 Part Data Attributes
|
JANSF2N7471T1
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JANSF2N7471T1
International Rectifier
Power Field-Effect Transistor, 45A I(D), 100V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | |
Part Package Code | TO-254AA | |
Package Description | FLANGE MOUNT, S-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RADIATION HARDENED | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 45 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/698 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |