Part Details for JANSF2N7262U by Microsemi Corporation
Overview of JANSF2N7262U by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Part Details for JANSF2N7262U
JANSF2N7262U CAD Models
JANSF2N7262U Part Data Attributes
|
JANSF2N7262U
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANSF2N7262U
Microsemi Corporation
Power Field-Effect Transistor, 5.5A I(D), 200V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEADLESS PACKAGE-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | LEADLESS PACKAGE-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 240 mJ | |
Case Connection | SOURCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XQCC-N15 | |
Number of Elements | 1 | |
Number of Terminals | 15 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/601 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |