Part Details for JANSF2N7261 by International Rectifier
Overview of JANSF2N7261 by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANSF2N7261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 9 |
|
$684.3713 / $798.4331 | Buy Now | |
|
Quest Components | 4 |
|
$518.5000 / $533.7500 | Buy Now |
Part Details for JANSF2N7261
JANSF2N7261 CAD Models
JANSF2N7261 Part Data Attributes:
|
JANSF2N7261
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JANSF2N7261
International Rectifier
Power Field-Effect Transistor, 8A I(D), 100V, 0.185ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, CERAMIC, MODIFIED TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | BCY | |
Package Description | HERMETIC SEALED, CERAMIC, MODIFIED TO-39, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 130 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.185 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-205AF | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 25 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/601 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANSF2N7261
This table gives cross-reference parts and alternative options found for JANSF2N7261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N7261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRHF3130 | Power Field-Effect Transistor, 8A I(D), 100V, 0.185ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, CERAMIC, MODIFIED TO-39, 3 PIN | Infineon Technologies AG | JANSF2N7261 vs IRHF3130 |
IRHF3130PBF | Power Field-Effect Transistor, 8A I(D), 100V, 0.185ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, CERAMIC, MODIFIED TO-39, 3 PIN | Infineon Technologies AG | JANSF2N7261 vs IRHF3130PBF |
IRHF3130PBF | Power Field-Effect Transistor, 8A I(D), 100V, 0.185ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, CERAMIC, MODIFIED TO-39, 3 PIN | International Rectifier | JANSF2N7261 vs IRHF3130PBF |